Rittal VX Series with Swing Frame, Grey 12 U Steel Server Rack , 760 mm Height 800 mm
- RS Stock No.:
- 187-6575
- Mfr. Part No.:
- 8619530
- Brand:
- Rittal
Subtotal (1 unit)*
$372.63
(exc. GST)
$409.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.63 |
*price indicative
- RS Stock No.:
- 187-6575
- Mfr. Part No.:
- 8619530
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Server Rack | |
| Series | VX | |
| Frame Type | Swing | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 760mm | |
| Weight | 6.19kg | |
| Standards/Approvals | No | |
| Overall Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Server Rack | ||
Series VX | ||
Frame Type Swing | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 760mm | ||
Weight 6.19kg | ||
Standards/Approvals No | ||
Overall Width 800mm | ||
- COO (Country of Origin):
- DE
For mounting 482.6 mm (19") equipment.
nVent SCHROFF Novastar Series, Grey 16 U Steel, Aluminium Server Rack , 600 mm, 767 mm Height 553 mm
- RS Stock No. 7540757
- Mfr. Part No. 16230-005
Each
$1,637.89
- RS Stock No. 0696475
- Mfr. Part No. HTC-15UWB-450/BK
Each
$664.05
- RS Stock No. 0797880
- Mfr. Part No. AR3357W2
Each
$8,421.68
Schneider Electric NSYBRF Series with Fixed Frame, Grey 8 U Steel Server Rack , 500 mm Height 750 mm
- RS Stock No. 0458867
- Mfr. Part No. NSYBRF8PLAG
Each
$1,136.30
Related links
- Rittal VX Series Grey 15 U Steel Server Rack 100 mm Height 800 mm
- Rittal VX Series Grey 3 U Steel Server Rack 380 mm Height 300 mm
- Rittal VX Series Grey 6 U Steel Server Rack 380 mm Height 400 mm
- Rittal VX Series Grey 9 U Steel Server Rack 600 mm Height 600 mm
- Rittal VX Series Grey 18 U Steel Server Rack 100 mm Height 1100 mm
- Rittal VX25 Series Grey 44 U Sheet Steel Server Rack 2200 mm Height 800 mm
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 800 mm
- Rittal VX25 Series Grey 35 U Sheet Steel Server Rack 1800 mm Height 800 mm












