Schneider Electric PanelSeT Series 12 U Galvanised Steel Server Rack , 600 mm Height 600 mm
- RS Stock No.:
- 219-8750
- Mfr. Part No.:
- NSYVDM12UF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$226.92
(exc. GST)
$249.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.92 |
*price indicative
- RS Stock No.:
- 219-8750
- Mfr. Part No.:
- NSYVDM12UF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT | |
| Rack Unit | 12U | |
| Material | Galvanised Steel | |
| Overall Height | 600mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT | ||
Rack Unit 12U | ||
Material Galvanised Steel | ||
Overall Height 600mm | ||
Standards/Approvals RoHS | ||
Overall Width 600mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYVDM12UF is a 19" fixed chassis 12U Special. It has a height and width of 600x600 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series 11 U Steel Server Rack , 600 mm Height 600 mm
- Schneider Electric PanelSeT Series 21 U Steel Server Rack , 1000 mm Height 600 mm
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 9 U Steel Server Rack 468 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1600 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Grey 40 U Steel Server Rack 2000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 400 mm Height 600 mm
- nVent SCHROFF Novastar Series RAL 7035 Steel Server Rack 1967 mm Height 553 mm
