Rittal VX Series with Swing Frame, Grey 18 U Steel Server Rack , 100 mm Height 1.1 m
- RS Stock No.:
- 187-6577
- Mfr. Part No.:
- 8619550
- Brand:
- Rittal
Subtotal (1 unit)*
$432.21
(exc. GST)
$475.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.21 |
*price indicative
- RS Stock No.:
- 187-6577
- Mfr. Part No.:
- 8619550
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | VX | |
| Product Type | Server Rack | |
| Frame Type | Swing | |
| Rack Unit | 18U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 100mm | |
| Weight | 4.74kg | |
| Overall Width | 1.1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series VX | ||
Product Type Server Rack | ||
Frame Type Swing | ||
Rack Unit 18U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 100mm | ||
Weight 4.74kg | ||
Overall Width 1.1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Mounting Frame, For Use With VX and AX Series, Zinc-Plated Sheet Steel Material - 8619550
Use this swing mounting frame from Rittal to easily access the back of equipment in your enclosure. The unit is made from robust sheet steel, so it's resistant to impact and wear. It's zinc-plated for protection against corrosion, making it suitable for use in harsh environments. For convenience, this frame has a cam with a double-bit lock insert, helping to keep your components secure.
• Swing function helps to maximise packing efficiency in your industrial enclosure
• Light weight of 4.74kg to place minimal strain on your cabinet
Applications
• Food and beverage industries
• Power generation plants
• Marine industry
For mounting 482.6 mm (19") equipment.
What enclosures is this frame compatible with?
For ease of assembly, you can mount this frame in enclosures from Rittal's VX and AX series of industrial cabinets.
Related links
- Rittal VX Series Grey 15 U Steel Server Rack 100 mm Height 800 mm
- Rittal VX Series Grey 9 U Steel Server Rack 600 mm Height 600 mm
- Rittal VX Series Grey 3 U Steel Server Rack 380 mm Height 300 mm
- Rittal VX Series Grey 6 U Steel Server Rack 380 mm Height 400 mm
- Rittal VX Series Grey 12 U Steel Server Rack 760 mm Height 800 mm
- StarTech.com Black 18 U Steel Server Rack Rodless Actuator , with Swing Frame 48 mm
- StarTech.com Black 12 U Steel Server Rack 1 mm Height 48 mm
- StarTech.com Black 15 U Steel Server Rack 1 mm Height 48 mm
