Rittal VX Series with Swing Frame, Grey 6 U Steel Server Rack , 380 mm Height 400 mm

Subtotal (1 unit)*

$332.89

(exc. GST)

$366.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.89

*price indicative

RS Stock No.:
187-6573
Mfr. Part No.:
8619510
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Server Rack

Series

VX

Frame Type

Swing

Rack Unit

6U

Material

Steel

Colour

Grey

Overall Height

380mm

Weight

4.6kg

Overall Width

400mm

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series VX Server Rack, 6U Rack Units, 600mm Overall Height - 8619510


This server rack is designed to accommodate 19 rack mount equipment within compact enclosures. With a height of 600mm and a rugged sheet steel construction, it provides a dependable and sturdy solution for your server storage needs. This lightweight server rack is suitable for use in VX and AX enclosures, with options for both 600mm and 800mm widths.

Features & Benefits


• Designed for mounting 482.6mm (19) equipment seamlessly

• Zinc-plated surface finish offers enhanced resistance to corrosion

• Comes with cam and double-bit lock insert for secure fastening

• Compatible with 6U mounting, providing versatile installation options

• Includes necessary parts for easy attachment to installation kits

Applications


• Used for mounting equipment in automation industry setups

• Suitable for electronics requiring compact storage

• Ideal for electrical projects needing secure server integration

• Utilised in mechanical systems for organised equipment deployment

What materials are used in the construction of this server enclosure?


The construction of the enclosure primarily utilises sheet steel, ensuring durability and stability for mounted equipment. It is finished with zinc plating to protect against corrosion and wear over time.

How does this product secure open frames during use?


To lock the open swing frame in place, a swing frame stay is required, ensuring equipment remains stable while in operation, providing an added layer of security and safety during access.

What specific dimensions are necessary for installation in enclosures?


For installation, it is important to note that punched sections with mounting flanges measuring 23 x 64 mm may be required, depending on the specific mounting situation. This facilitates proper integration within the enclosure setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy