Rittal TX Series with Open Frame Frame, Grey 42 U Steel Rack , 1 m, 2 m Height 800 mm
- RS Stock No.:
- 710-412
- Mfr. Part No.:
- 7888831
- Brand:
- Rittal
Subtotal (1 unit)*
$4,942.07
(exc. GST)
$5,436.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,942.07 |
*price indicative
- RS Stock No.:
- 710-412
- Mfr. Part No.:
- 7888831
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TX | |
| Product Type | Rack | |
| Frame Type | Open Frame | |
| Rack Unit | 42U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2m | |
| Weight | 117.5kg | |
| Overall Width | 800mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 1m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TX | ||
Product Type Rack | ||
Frame Type Open Frame | ||
Rack Unit 42U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2m | ||
Weight 117.5kg | ||
Overall Width 800mm | ||
Standards/Approvals RoHS | ||
Overall Depth 1m | ||
The Rittal Network rack designed to meet the evolving needs of modern IT infrastructure. Engineered with a robust, torsion-resistant, welded frame, this 42U rack combines exceptional strength with elegant design. Its vented doors facilitate superior airflow, ensuring optimal equipment cooling, while the adaptable interior configuration allows for customizability to suit specific installation requirements. Constructed from high-quality sheet steel with a powder-coated finish, this enclosure is not only sturdy but also aesthetically pleasing, making it a perfect fit for any data centre or server room environment.
Efficient frame structure allows for individual configuration of IT components
Vented front and rear doors provide excellent airflow, contributing to effective cooling
Side panels are easily removable for quick access during maintenance
High load capacity of 5000 N supports heavy equipment installations with reliability
Includes two 482.6 mm (19 inch ) mounting levels, featuring a total static load capacity of 500 kg
Integrated system perforation in a 25 mm grid simplifies the installation of components
Flat parts and doors are dip-primed and powder-coated for increased durability
Front and back doors are double-hinged, enhancing security while allowing flexible access
Robust side panels are secured with screws, ensuring stability and structural integrity
Related links
- Rittal TX Series Grey 42 U Sheet Steel Rack 1000 mm, 2000 mm Height 800 mm
- APC Easy Rack PDU Series Black 48 U Steel Enclosure 1000 mm, 2258 mm Height 800 mm
- nVent SCHROFF Varistar CP Series Black with Standard Frame 2000 mm Height 800
- Rittal TX Cablenet Series RAL 7035 42 U Sheet Steel Server Rack , 2000 mm Height
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 800 mm
- Rittal TX CableNet Series RAL 7035 42 U Steel Server Rack , 800 mm
- Rittal VX25 Series Grey 44 U Sheet Steel Server Rack 2200 mm Height 800 mm
- Rittal VX25 Series Grey 35 U Sheet Steel Server Rack 1800 mm Height 800 mm
