APC Easy Rack PDU Series with 4 Post Frame, Black 48 U Steel Enclosure , 1 m, 2.258 m Height 800 mm

Subtotal (1 unit)*

$3,543.58

(exc. GST)

$3,897.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,543.58

*price indicative

RS Stock No.:
797-843
Mfr. Part No.:
ER8800
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Enclosure

Series

Easy Rack PDU

Frame Type

4 Post

Rack Unit

48U

Material

Steel

Colour

Black

Overall Height

2.258m

Weight

112.4kg

Standards/Approvals

UL 60950-1

Overall Width

800mm

Overall Depth

1m

COO (Country of Origin):
CN
The APC Easy Rack is a versatile enclosure designed to provide secure housing for IT equipment in data centers and network rooms. It combines durability with efficient airflow management, ensuring that servers and networking devices remain protected and perform optimally.

Maximum static load capacity 1364 kg

Net weight 165 kg

Color Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy