StarTech.com Black Shelf, 1 U, 25kg Load, 483mm x 305 mm
- RS Stock No.:
- 246-3388
- Mfr. Part No.:
- SHELF-1U-12-FIXED-S
- Brand:
- StarTech.com
Subtotal (1 unit)*
$108.62
(exc. GST)
$119.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.62 |
*price indicative
- RS Stock No.:
- 246-3388
- Mfr. Part No.:
- SHELF-1U-12-FIXED-S
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 1U | |
| Depth | 305mm | |
| Adjustable Depth | 304.8 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Finish | Black | |
| Height | 43mm | |
| Width | 483mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 1U | ||
Depth 305mm | ||
Adjustable Depth 304.8 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 25kg | ||
Finish Black | ||
Height 43mm | ||
Width 483mm | ||
Standards/Approvals RoHS, CE | ||
Non Compliant
- COO (Country of Origin):
- CN
StarTech.com Shelf, 25kg Maximum Load, 483mm Width - SHELF-1U-12-FIXED-S
This shelf provides a Compact support surface for mounting equipment within a 1U rack environment, designed for integration into standard server and network enclosures. Finished in black, it is intended to hold auxiliary devices and components where a low-profile, ventilated platform is required.
Features and Benefits:
• Steel construction offers robust structural support up to 25 kg load capacity • Ventilated design promotes airflow to aid heat dissipation • 1U height ensures minimal vertical space consumption — 43mm • 483mm width accommodates common rack-mounted peripherals • Adjustable depth provides compatibility with varying cabinet depths — 304.8mm
Applications
• Suitable for housing power distribution modules in control cabinets • Ideal for mounting network switches and Compact servers • Used with test instruments in electrical workshop racks • Can be used for storing mechanical sensors and small drives
How does the shelf attach to different rack depths?
It uses an adjustable-depth mounting arrangement that spans to 304.8mm to align with varying rail positions.
What finish protects the shelf in industrial settings?
The surface has a black finish applied to the steel to resist routine wear and surface corrosion.
Can the shelf support multiple lightweight devices simultaneously?
Yes, the rated carrying capacity is 25 kg, permitting several low-mass components provided the total does not exceed this limit.
Are there restrictions on equipment ventilation when using the shelf?
The shelving includes ventilation to assist cooling, so devices with moderate airflow needs can be mounted without adding separate vents.
Related links
- StarTech.com Black Shelf 25kg Load, 483mm x 483 mm
- StarTech.com Shelf 55.2lb Load, 483mm x 483 mm
- StarTech.com Black Shelf 91kg Load, 550mm x 483 mm x 510.54 mm
- StarTech.com 4UDrawer Series Black Shelf 25kg Load, 352mm x 402 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com Black Shelf 23kg Load, 19in x 483 mm
- StarTech.com Shelf 91kg Load, 483mm x 483 mm x 347.98 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm

