Rittal Black Drawer, 1 U, 411mm
- RS Stock No.:
- 223-9839
- Mfr. Part No.:
- 5502325
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$598.50
(exc. GST)
$658.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $598.50 |
| 10 + | $577.54 |
*price indicative
- RS Stock No.:
- 223-9839
- Mfr. Part No.:
- 5502325
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Drawer | |
| Rack Unit | 1U | |
| Colour | Black | |
| Height | 419mm | |
| Width | 411mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Drawer | ||
Rack Unit 1U | ||
Colour Black | ||
Height 419mm | ||
Width 411mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Drawers are one of the most convenient ways to organise various server room accessories.
Provided with Security lock 12321 and necessary accessories
Related links
- nVent SCHROFF Deep Black Drawer, 1 U x 400 mm
- nVent SCHROFF Black RAL 7031 Drawer, 1 U
- nVent SCHROFF RAL 7035 Drawer, 1 U
- RS PRO Grey Drawer 483mm x 456 mm
- RS PRO Grey Drawer 483mm x 400 mm
- Rittal DK Series Black Drawer 419mm x 419 mm
- Rittal Black Shelf 482.6mm x 400mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
