CAMDENBOSS WITrack Series Black Cantilever Shelf, 2 U, 20kg Load, 610mm x 180 mm x 585 mm x 540 mm
- RS Stock No.:
- 139-218
- Distrelec Article No.:
- 110-48-024
- Mfr. Part No.:
- CAX2TY180
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 6 more to save $7.92
View bulk pricing optionsSubtotal (1 unit)*
$134.51
(exc. GST)
$147.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $134.51 | - |
| 6 - 11 | $133.19 | $7.92 |
| 12 + | $130.94 | $42.84 |
*price indicative
- RS Stock No.:
- 139-218
- Distrelec Article No.:
- 110-48-024
- Mfr. Part No.:
- CAX2TY180
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Sub Type | Cantilever Shelf | |
| Product Type | Cantilever Shelf | |
| Rack Unit | 2U | |
| Minimum Depth | 540mm | |
| Depth | 180mm | |
| Maximum Depth | 585mm | |
| Adjustable Depth | Yes | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 20kg | |
| Height | 88mm | |
| Finish | Zinc Plated, Graphite, Black Zinc | |
| Width | 610mm | |
| Standards/Approvals | IEC 60 715, DIN 50022, DIN 41494 parts 1-7, ANSI-EIA-310-D, IEC 60 297-2, UNE 20 539-2 | |
| Series | WITrack | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Sub Type Cantilever Shelf | ||
Product Type Cantilever Shelf | ||
Rack Unit 2U | ||
Minimum Depth 540mm | ||
Depth 180mm | ||
Maximum Depth 585mm | ||
Adjustable Depth Yes | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 20kg | ||
Height 88mm | ||
Finish Zinc Plated, Graphite, Black Zinc | ||
Width 610mm | ||
Standards/Approvals IEC 60 715, DIN 50022, DIN 41494 parts 1-7, ANSI-EIA-310-D, IEC 60 297-2, UNE 20 539-2 | ||
Series WITrack | ||
- COO (Country of Origin):
- ES
Cantilever Trays
Universal 19in. fitting
Maximum ventilation due to specifically designed slot arrangement
1.5mm steel
Maximum static load 20kg
Four fixing locations on front profile
Related links
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 400 mm
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 280 mm
- CAMDENBOSS Black Cantilever Shelf 10kg Load, 446mm x 280 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- RS PRO Grey Adjustable Shelf 20kg Load, 483mm x 250 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 20kg Load, 44.1cm x 401 mm
- StarTech.com Black Shelf 20kg Load, 44cm x 250 mm
