Eaton XMW-DP Series Steel Shelf, 420mm x 530mm
- RS Stock No.:
- 121-569
- Mfr. Part No.:
- 152669 XMW-DP
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-569
- Mfr. Part No.:
- 152669 XMW-DP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Shelf | |
| Depth | 530mm | |
| Colour | Steel | |
| Width | 420mm | |
| Series | XMW-DP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Shelf | ||
Depth 530mm | ||
Colour Steel | ||
Width 420mm | ||
Series XMW-DP | ||
- COO (Country of Origin):
- CZ
The Eaton shelf-board is a part of the xEnergy Main LV switchgear product family . It is a metal shelf designed for fixed design module IP 2x, providing a sturdy and reliable solution for electrical cabinet installations.
Durable metal construction ensures long-lasting reliability
IP2X rating provides safety and protection for your electrical components
Product dimensions of 420mm width 60mm height and 530mm depth for a perfect fit
Lightweight design with a weight of 3k
IP2X rating provides safety and protection for your electrical components
Product dimensions of 420mm width 60mm height and 530mm depth for a perfect fit
Lightweight design with a weight of 3k
Related links
- Eaton XMW-DP-F Series Grey Shelf, 420mm x 530 mm
- S2Ceb-Groupe Cae MODULAR Series Black 2 U, 420mm x 300 mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
- Eaton XMW-CP Series Metal Pin Strip for Use with Drawer 74 mm x 85 mm x 74mm
- Eaton XMW-L Series Metal Accessory Kit for Use with Enclosure 50 mm x 75 mm x 75mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 60 mm x 250 mm x 110mm
- Eaton XMW-I-1 Series Metal Accessory Kit for Use with Enclosure 65 mm x 135 mm x 190mm
