Schneider Electric Key Lock Protection Strip

Subtotal (1 unit)*

$141.65

(exc. GST)

$155.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.65

*price indicative

RS Stock No.:
181-2583
Mfr. Part No.:
NSYTPV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Lock

Accessory Type

Protection Strip

Material

Rubber

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric protection strip has sheet-edge protection with length of 10 m.

Material: Rubber

Each
$211.40
Each
$89.37
Each
$323.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy