Phoenix Contact Cover Cover for Use with Cable Duct

Subtotal (1 pack of 10 units)*

$91.49

(exc. GST)

$100.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$91.49$9.149

*price indicative

RS Stock No.:
609-984
Mfr. Part No.:
3240295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cover

Product Type

Cover

For Use With

Cable Duct

Material

Polyvinyl Chloride

Standards/Approvals

UL 94 V0

COO (Country of Origin):
DE
The Phoenix Contact cover profile is expertly designed for cable ducts, featuring a sleek stone grey finish that seamlessly complements various installations. Crafted from durable PVC, this product not only ensures longevity but also adheres to rigorous flammability standards, making it a reliable choice for diverse environments. With its generous length of 2000 mm and width of 30 mm, it provides ample coverage for multiple cable configurations. Ideal for both commercial and industrial applications, it boasts an operational temperature range that allows for versatility in numerous settings. Enhance your cable management solutions with this high-quality cover designed to support efficiency and safety in any project.

Durable PVC construction ensures longevity and resilience

Flammability rating according to UL 94 V0 for added safety

Designed to accommodate a wide range of cable sizes and configurations

Environmentally compliant, fulfilling EU RoHS substance requirements

Lightweight design aids in easy handling and installation

User-friendly dimensions that fit standard cable ducts seamlessly

Related links