Rittal Ventilated Top Cover Ventilated Top Cover
- RS Stock No.:
- 172-394
- Mfr. Part No.:
- 3684.698
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-394
- Mfr. Part No.:
- 3684.698
- Brand:
- Rittal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Ventilated Top Cover | |
| Width HP | 84HP | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Ventilated Top Cover | ||
Width HP 84HP | ||
- COO (Country of Origin):
- DE

Related links
- Rittal Ventilated Top Cover Ventilated Top Cover
- Rittal Polyethylene Terephthalate-G (PETG) Ventilated Top Cover Ventilated 450mm
- Schneider Electric ABS, Acrylonitrile Styrene Ventilated Top Cover Ventilated 420mm
- RS PRO Steel Ventilated Top Cover 423 mm 250mm
- RS PRO Grey Steel Ventilated Top Cover 423 mm 350mm
- Server Cabinet Accessories
- Rittal Server Cabinet Accessories
- Rittal Server Cabinet Accessory Wiring Plan Pocket for Use with AX compact enclosures, Suitable for Door Widths 400 mm
