Schneider Electric ABS, Acrylonitrile Styrene Ventilated Top Cover Ventilated 420mm
- RS Stock No.:
- 220-6300
- Mfr. Part No.:
- NSYECVT2V440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$324.24
(exc. GST)
$356.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.24 |
*price indicative
- RS Stock No.:
- 220-6300
- Mfr. Part No.:
- NSYECVT2V440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vented Cabinet Top | |
| Material | ABS, Acrylonitrile Styrene | |
| Width | 420mm | |
| Ventilated | Yes | |
| Sub Type | Ventilated Top Cover | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vented Cabinet Top | ||
Material ABS, Acrylonitrile Styrene | ||
Width 420mm | ||
Ventilated Yes | ||
Sub Type Ventilated Top Cover | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric This product is a blanking plate with fans to be fixed on the internal surface of the base or roof or on a 6U knock-out panel of the reduced rear door. Equipped with 2 fans, free flow of 170 m3/h each, 220 V-50/60 Hz, installed wired with terminal board. A 3-m power cord is supplied.
Green premium product
Mercury free
Related links
- Rittal Ventilated Top Cover Ventilated Top Cover
- Rittal Polyethylene Terephthalate-G (PETG) Ventilated Top Cover Ventilated 450mm
- Licefa ABS, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Schneider Electric Grey Thermoplastic (Acrylonitrile Styrene Acrylate/Polycarbonate) Fan Filter, 103.4 mm
- RS PRO Steel Ventilated Top Cover 423 mm 250mm
- RS PRO Grey Steel Ventilated Top Cover 423 mm 350mm
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 130V Control
