MOXA Device Server, 921.6 kbps Baud Rate
- RS Stock No.:
- 279-0970
- Distrelec Article No.:
- 300-16-916
- Mfr. Part No.:
- NPORT 6610-16-48V
- Brand:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 279-0970
- Distrelec Article No.:
- 300-16-916
- Mfr. Part No.:
- NPORT 6610-16-48V
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Nominal Supply Voltage | 48 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Nominal Supply Voltage 48 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Maximum Baud Rate 921.6kbps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet secure device server having 16-port RS-232 and 48 VDC input voltage. The terminal servers are equipped with the specialized functions and security features needed to establish reliable terminal connections to a network, and can connect various devices such as terminals, modems, data switches, mainframe computers, and POS devices to make them available to network hosts and process.
LCD panel for easy IP address configuration
Secure operation modes for Real COM, TCP Server, TCP Client, Pair Connection, Terminal, and Reverse Terminal
Nonstandard baud rates supported with high precision
Port buffers for storing serial data when the Ethernet is offline
Supports IPV6
Ethernet redundancy (STP/RSTP/Turbo Ring) with network module
Generic serial commands supported in Command-by-Command mode
Security features based on IEC 62443
Related links
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
