MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2625
- Distrelec Article No.:
- 125-73-580
- Mfr. Part No.:
- NPort 6250
- Brand:
- MOXA
Subtotal (1 unit)*
$1,232.96
(exc. GST)
$1,356.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 left, ready to ship from another location
- Plus 5 unit(s) shipping from 21 December 2026
- Final 4 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $1,232.96 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,233.12
(exc. GST)
$1,356.43
(inc. GST)
- RS Stock No.:
- 255-2625
- Distrelec Article No.:
- 125-73-580
- Mfr. Part No.:
- NPort 6250
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CISPR 32, FCC Part 15B Class A, RoHS, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, WEEE, IEC 60068-2-34, IEC 61000-4-11, IEC 61000-4-5, IEC 61000-4-8, IEC 60068-2-6, UL 62368-1, EN 55032/35, UL 60950-1, IEC 61000-4-2 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CISPR 32, FCC Part 15B Class A, RoHS, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, WEEE, IEC 60068-2-34, IEC 61000-4-11, IEC 61000-4-5, IEC 61000-4-8, IEC 60068-2-6, UL 62368-1, EN 55032/35, UL 60950-1, IEC 61000-4-2 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 2 Ports, 12V Nominal Supply Voltage - NPort 6250
Features and Benefits:
• Supports 921.6 kbps for high-speed serial communication
• Works with RS-232/422/485 interfaces to adapt varied devices
• 12V nominal supply simplifies connection to common control power
• Operates reliably between 0 to 55°C for industrial sites
• 10/100Base-TX Ethernet port reduces network latency and overhead
Applications
• Ideal for connecting serial field instruments to PC historians
• Used with terminal servers in factory automation racks
• Can be used for remote monitoring of electrical switchgear
• Used for integrating mechanical test rigs with lab networks
Which host operating systems can manage the device?
What electromagnetic conditions has it been evaluated against?
How does the product handle fieldbus signalling differences?
What mounting or installation constraints should I expect?
Related links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate

