MOXA Serial Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$3,134.09

(exc. GST)

$3,447.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,134.09

*price indicative

RS Stock No.:
258-9755
Mfr. Part No.:
CN2510-16
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Operating System

Windows

Nominal Supply Voltage

100 → 240 V

Number of Ports

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN, UL, RoHS, CE, IEC

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 8 and 16-port RS-232 terminal servers which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.

LCD control panel for easy on-site management

Supports up to 16 dial-in users when operating as a standalone remote access server

Supports PPP/SLIP with RADIUS authentication and RIP I/II routing protocols

Real COM and TTY drivers for Windows, Linux, and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy