MOXA Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$1,485.38

(exc. GST)

$1,633.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,485.38

*price indicative

RS Stock No.:
255-2675
Mfr. Part No.:
NPort IA5250A-T-IEX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Standards/Approvals

IEC 60068-2-27, IEC 61000-4-2, IEC 60068-2-64, IEC 60950-1, FCC Part 15B Class A, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-6, CISPR 32, EN 60950-1, UL 508, IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-4, IEC 60068-2-32, RoHS, WEEE, EN 55032/35, EN 62368-1

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa NPort device servers are designed for connecting industrial automation serial devices, such as PLCs, sensors, meters, motors, drives, barcode readers, and operator displays. The device servers are solidly built, come in a metal housing and with screw connectors, and provide full surge protection.

Cascading Ethernet ports for easy wiring

Warnings and alerts by relay output and email

Related links