MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2607
- Distrelec Article No.:
- 125-74-281
- Mfr. Part No.:
- NPort 5630-16
- Brand:
- MOXA
Subtotal (1 unit)*
$3,068.48
(exc. GST)
$3,375.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,068.48 |
*price indicative
- RS Stock No.:
- 255-2607
- Distrelec Article No.:
- 125-74-281
- Mfr. Part No.:
- NPort 5630-16
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 100 V ac | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, EN 55011, IEC 61000-4-5, EN 55032/24, UL 60950-1, IEC 61000-4-8, EN 60601-1-2, IEC 61000-4-6, IEC 61000-4-4, FCC Part 15B Class B | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 100 V ac | ||
Number of Ports 16 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, EN 55011, IEC 61000-4-5, EN 55032/24, UL 60950-1, IEC 61000-4-8, EN 60601-1-2, IEC 61000-4-6, IEC 61000-4-4, FCC Part 15B Class B | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5600 rackmount serial device servers not only protect your current hardware investment, but also allow for future network expansion by centralizing the management of your serial devices and distributing management hosts over the network.
Configure by Telnet, web browser, or Windows utility
Easy IP address configuration with LCD panel
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
