Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- RS Stock No.:
- 207-4888
- Mfr. Part No.:
- 2702773
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,514.57
(exc. GST)
$1,666.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,514.57 |
*price indicative
- RS Stock No.:
- 207-4888
- Mfr. Part No.:
- 2702773
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V | |
| Operating System | Windows | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | UL, REACH, RoHS, CE | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Nominal Supply Voltage 24 V | ||
Operating System Windows | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Standards/Approvals UL, REACH, RoHS, CE | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- US
The Phoenix interface converter include two RJ45 port and two D-SUB 9 ports. It converts RAW or ASCII serial string into Ethernet/IP.
Degree of protection IP20
Ambient temperature -40 to 70 °C
Related links
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Siemens Serial Device Server 1, 12 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate