Phoenix Contact Serial Device Server, 100 Mbps Baud Rate

Subtotal (1 unit)*

$787.23

(exc. GST)

$865.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$787.23

*price indicative

RS Stock No.:
207-4887
Mfr. Part No.:
2702768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Operating System

Windows

Nominal Supply Voltage

24 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Connection Port

RJ45

Standards/Approvals

UL, REACH, RoHS, CE

Maximum Baud Rate

100Mbps

COO (Country of Origin):
US
The Phoenix interface converter includes two RJ45 port and one D-SUB 9 ports. It converts RAW or ASCII serial strings into Modbus registers.

Degree of protection IP20

Ambient temperature -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy