MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-073
- Mfr. Part No.:
- NPort 6450-2TX-G2
- Brand:
- MOXA
N
Subtotal (1 unit)*
$1,851.81
(exc. GST)
$2,036.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.81 |
*price indicative
- RS Stock No.:
- 877-073
- Mfr. Part No.:
- NPort 6450-2TX-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | DB9 Male | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port DB9 Male | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed for connecting legacy serial devices to modern industrial networks. It integrates various secure communication protocols to ensure safe data transmission over both private and public networks.
Supports TLS and SSH protocols for encrypted data transmission
Includes a one-click log collection feature for efficient troubleshooting
Features versatile installation options like desktop and DIN-rail mounting
Operates reliably within a temperature range of -10 to 60°C
- RS Stock No. 0877055
- Mfr. Part No. NPort 6450-2TX-G2-T
Each
$2,294.97
- RS Stock No. 0884770
- Mfr. Part No. NPort 6450-G2-T
Each
$2,053.01
- RS Stock No. 0877058
- Mfr. Part No. NPort 6650-16-48V-G2
Each
$3,534.01












