MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-634
- Mfr. Part No.:
- NPORT 5650-8-DT-J W/O ADAPTOR
- Brand:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
$2,143.49
(exc. GST)
$2,357.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,143.49 |
*price indicative
- RS Stock No.:
- 799-634
- Mfr. Part No.:
- NPORT 5650-8-DT-J W/O ADAPTOR
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | DB9, RJ45 | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, SCO UNIX, UNIX, Windows | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port DB9, RJ45 | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device Server is a Compact desktop solution designed to provide seamless Ethernet connectivity with simple configuration. Certified for safety and reliability, it ensures efficient integration into diverse networking environments.
Supports both RS-232 and RS-422/485 for versatile connectivity
Features DHCP client and ARP for easy network management
Equipped with dual Ethernet ports to reduce wiring costs
Provides LED indicators for system status and monitoring
Related links
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
