MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-747
- Mfr. Part No.:
- NPort S9450I-2S-ST-HV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$6,928.94
(exc. GST)
$7,621.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 May 2027
Units | Per unit |
|---|---|
| 1 + | $6,928.94 |
*price indicative
- RS Stock No.:
- 633-747
- Mfr. Part No.:
- NPort S9450I-2S-ST-HV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Nominal Supply Voltage | 110 → 220 V ac/dc | |
| Operating System | Solaris 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Android 3.1, FreeBSD, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, UNIX, SCO UNIX | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NERC CIP, CRoHS, IEEE 1613, RoHS, EN 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-2/-14/-27/-6/-64, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, UL 61010-2-201, IEC 61850-3, CISPR 32, IEC 62443, WEEE, Telcordia SR332 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Nominal Supply Voltage 110 → 220 V ac/dc | ||
Operating System Solaris 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Android 3.1, FreeBSD, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, UNIX, SCO UNIX | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NERC CIP, CRoHS, IEEE 1613, RoHS, EN 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-2/-14/-27/-6/-64, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, UL 61010-2-201, IEC 61850-3, CISPR 32, IEC 62443, WEEE, Telcordia SR332 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- Insertion & Extraction Tools
