MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$3,155.13

(exc. GST)

$3,470.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,155.13

*price indicative

RS Stock No.:
633-733
Mfr. Part No.:
NPort S8455I
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Combo Device Servers

Operating System

FreeBSD, Windows, Windows 95/98/ME/NT/2000, UNIX, Mac 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows XP, Solaris 10, QNX 4.25, Android 3.1, Mac 10.12/10.13/10.14/10.15, SCO UNIX, QNX 6, Linux

Nominal Supply Voltage

12 → 48 V

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

8 Pin RJ45

Standards/Approvals

IEC 60950-1, EN 60950-1, CISPR 32, IEEE 802.3u, IEEE 802.1X, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-1, IEEE 802.3x, IEC 61000-4-5, IEEE 802.3, IEC 61000-4-6, IEC 60068-2-6, IEEE 802.3ad, IEEE 802.1w, Telcordia (Bellcore) Standard TR/SR, IEEE 802.1q, FCC Part 15B Class A, Class I Division 2, IEC 60068-2-3, IEC 60068-2-27, EN 55032/24, IEEE 802.1p, UL 60950-1, IEC 61000-4-4, UL 508, IEEE 802.1D-2004, IEC 61000-4-3

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 4-port serial device server with a full-function managed Ethernet switch, streamlining industrial connectivity in space-constrained environments. It supports RS-232/422/485 interfaces and integrates advanced switch features like VLAN, QoS, and redundancy protocols. With Turbo Ring and Turbo Chain technologies, it ensures rapid recovery and high network availability.

Surge protection

CE compliant

2 kV isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy