MOXA Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$5,769.06

(exc. GST)

$6,345.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,769.06

*price indicative

RS Stock No.:
633-728
Mfr. Part No.:
NPort 6650-32-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Terminal Server

Operating System

QNX 6, Windows XP, Mac 14, Mac 10, Solaris 10, Linux, Windows 11, Windows Vista, FreeBSD, UNIX, Windows Server 2022, Windows, SCO UNIX, QNX 4.25

Number of Ports

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

10/100 BaseT(X) Ports (RJ45 Connector)

Standards/Approvals

Freefall IEC 60068-2-34, WEEE, Green Product RoHS, IEC 61000-4-5, IEC 61000-4-11, EMI CISPR 32, FCC Part 15B Class A, IEC 61000-4-3, Safety UL 60950-1, IEC 61000-4-8, CRoHS, IEC 61000-4-6, Vibration IEC 60068-2-6, Traffic Control NEMA TS2, EMC EN 55032/35, IEC 61000-4-4, Telcordia (Bellcore) TR/SR, EMS IEC 61000-4-2

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe Terminal server designed to connect up to 32 serial devices to Ethernet networks. It supports RS-232/422/485 interfaces and offers advanced encryption protocols for secure data transmission. With rugged construction and support for industrial protocols, it's ideal for mission-critical applications in harsh environments.

Supports IPv6

Port buffers for storing serial data when the Ethernet is offline

Nonstandard baud rates supported with high precision

Ethernet redundancy with network module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy