Brainboxes 1 Port PCI 9-Pin RS232 Serial Card
- RS Stock No.:
- 481-1113
- Mfr. Part No.:
- UC-246
- Brand:
- Brainboxes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$141.56
(exc. GST)
$155.72
(inc. GST)
- RS Stock No.:
- 481-1113
- Mfr. Part No.:
- UC-246
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | RS232 | |
| Number of Ports | 1 | |
| Operating System | Windows XP, Windows Server 2003, Windows 95, Windows 2000, Windows NT4, Windows Millennium, Windows 98, Linux | |
| Maximum Baud Rate | 115200kbps | |
| Connection Port | 9-Pin | |
| FIFO Size | 128bit | |
| Standards/Approvals | RS232 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface RS232 | ||
Number of Ports 1 | ||
Operating System Windows XP, Windows Server 2003, Windows 95, Windows 2000, Windows NT4, Windows Millennium, Windows 98, Linux | ||
Maximum Baud Rate 115200kbps | ||
Connection Port 9-Pin | ||
FIFO Size 128bit | ||
Standards/Approvals RS232 | ||
- COO (Country of Origin):
- GB
Serial Boards (1 & 2 Ports)
Single or twin port RS-232 serial board
Auto configuration of interrupts and addresses
Use 16 byte 16C550 chips
UART: 16550
Related links
- Brainboxes 1 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 1 x 9 Pin Rs232 Via Optional Cable, 1 x Lpt RS232 Serial Card
- Brainboxes 2 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card

