Brainboxes 2 Port PCI 9-Pin RS232 Serial Card
- RS Stock No.:
- 481-1141
- Mfr. Part No.:
- UC-257F
- Brand:
- Brainboxes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 481-1141
- Mfr. Part No.:
- UC-257F
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Communication Interface | RS232 | |
| Number of Ports | 2 | |
| Operating System | Windows Millennium, Windows 2000, Linux, Windows XP, Windows 98, Windows 95, Windows NT4, Windows Server 2003 | |
| Maximum Baud Rate | 115.200kbps | |
| Connection Port | 9-Pin | |
| FIFO Size | 128bit | |
| Standards/Approvals | RS232 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Communication Interface RS232 | ||
Number of Ports 2 | ||
Operating System Windows Millennium, Windows 2000, Linux, Windows XP, Windows 98, Windows 95, Windows NT4, Windows Server 2003 | ||
Maximum Baud Rate 115.200kbps | ||
Connection Port 9-Pin | ||
FIFO Size 128bit | ||
Standards/Approvals RS232 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Serial Boards (1 & 2 Ports)
Single or twin port RS-232 serial board
Auto configuration of interrupts and addresses
Use 16 byte 16C550 chips
UART: 16550
Related links
- Brainboxes 1 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
- Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Brainboxes 2 Port PCI RS232 Serial Card
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 1 x 9 Pin Rs232 Via Optional Cable, 1 x Lpt RS232 Serial Card
- Brainboxes 2 Port PCI DB9 Connector 9 Pin Male Serial Card
