Brainboxes 1 Port PCI 9 Pin Rs232 Port RS232 Serial Card
- RS Stock No.:
- 481-1135
- Mfr. Part No.:
- UC-235
- Brand:
- Brainboxes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$219.92
(exc. GST)
$241.91
(inc. GST)
- RS Stock No.:
- 481-1135
- Mfr. Part No.:
- UC-235
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | RS232 | |
| Number of Ports | 1 | |
| Operating System | Windows Server 2003, Windows 2000, Linux, Windows Millennium, Windows NT4, Windows 95, Windows 98, Windows XP | |
| Maximum Baud Rate | 115200kbps | |
| Connection Port | 9 Pin Rs232 Port | |
| FIFO Size | 128bit | |
| Standards/Approvals | PCI, RS232, PCI v2.2 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface RS232 | ||
Number of Ports 1 | ||
Operating System Windows Server 2003, Windows 2000, Linux, Windows Millennium, Windows NT4, Windows 95, Windows 98, Windows XP | ||
Maximum Baud Rate 115200kbps | ||
Connection Port 9 Pin Rs232 Port | ||
FIFO Size 128bit | ||
Standards/Approvals PCI, RS232, PCI v2.2 | ||
- COO (Country of Origin):
- GB
Low Profile Board (1 Port) UC-235
Designed especially for PCs with Low Profile PCI slots
The expansion bracket on the card is 80 mm high, compared to the standard 120 mm
UART: 16550
Related links
- Brainboxes 1 Port PCI LPT parallel Printer Port, 9 Pin Rs232 Port RS232 Serial Card
- Brainboxes 1 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 1 Port PCI 1 x 9 Pin Rs232 Via Optional Cable, 1 x Lpt RS232 Serial Card
- Brainboxes 2 Port PCI 9-Pin RS232 Serial Card
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
- Brainboxes 4 Port PCI RS232 Serial Card
- Brainboxes 1 Port PCI Serial Card

