MOXA 4 Port PCI RS485, RS232, RS422 Serial Card
- RS Stock No.:
- 258-9805
- Mfr. Part No.:
- CP-114UL-I
- Brand:
- MOXA
Subtotal (1 unit)*
$1,250.43
(exc. GST)
$1,375.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,250.43 |
*price indicative
- RS Stock No.:
- 258-9805
- Mfr. Part No.:
- CP-114UL-I
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows, Linux, UNIX | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS485, RS232, RS422 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | WEEE, CE, EN 55032/24, FCC, RoHS, IEC 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows, Linux, UNIX | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS485, RS232, RS422 | ||
FIFO Size 1024bit | ||
Standards/Approvals WEEE, CE, EN 55032/24, FCC, RoHS, IEC 61000-4-2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
Over 700 kbps data throughput for top performance
128-byte FIFO and on-chip H/W, S/W flow control
Universal PCI compatible with 3.3/5 V PCI and PCI-X
921.6 kbps maximum baud rate for fast data transmission
Drivers provided for a broad selection of operati
Related links
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 4 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCI RS232 RS422 Serial Card
- MOXA 4 Port PCI RS485, RS422 Serial Card
- MOXA 2 Port PCI RS232 RS422 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
