MOXA 2 Port PCI DB9 Male, Db 25 Female Serial Board

Subtotal (1 unit)*

$225.17

(exc. GST)

$247.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.17

*price indicative

RS Stock No.:
258-9782
Mfr. Part No.:
CP-102U-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Board

Bus Type

PCI

Communication Interface

Serial

Number of Ports

2

Operating System

Windows, UNIX, Linux

Maximum Baud Rate

921.6kbps

Connection Port

DB9 Male, Db 25 Female

FIFO Size

1024bit

Standards/Approvals

WEEE, EN 55032/24, FCC, IEC 61000-4-2, CE, RoHS

COO (Country of Origin):
TW
The Moxa Europe CP-102U and CP-102UL are 2-port universal PCI boards designed for POS and ATM applications. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX. In addition, each RS-232 serial port supports up to 921.6 kbps baud rate. The CP-102U and CP-102UL implement full modem control signals to ensure compatibility with a wide range of serial peripherals, and they work with both 3.3 V and 5 V PCI buses, allowing the boards to be installed in virtually any PC.

Excellent data throughput at over 800 kbps

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Compatible with 3.3/5 V PCI and PCI-X

Drivers provided for a broad selection of operating systems, including

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy