MOXA 2 Port CANbus RS232 Serial Card
- RS Stock No.:
- 258-9738
- Mfr. Part No.:
- CB-602I-T w/o Cable
- Brand:
- MOXA
Subtotal (1 unit)*
$1,218.89
(exc. GST)
$1,340.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,218.89 |
*price indicative
- RS Stock No.:
- 258-9738
- Mfr. Part No.:
- CB-602I-T w/o Cable
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | CANbus | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 1000kbps | |
| Standards/Approvals | RoHS, WEEE, IEC 61000-4-2, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type CANbus | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 1000kbps | ||
Standards/Approvals RoHS, WEEE, IEC 61000-4-2, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CB-602I CAN (Controller Area Network) interface boards support the PC/104-Plus interface. Optional DB9 and DB25 connection cables are available for connecting to CAN interface devices. The CB-602I CAN interface boards use the NXP SJA1000 and PCA82C251 transceiver, which provide bus arbitration and error detection. The -40 to 85°C wide operating temperature (CB-602I-T only) and 2 kV isolation make the boards suitable for use in harsh industrial environments.
Supports CAN 2.0A and CAN 2.0B
Two independent CAN communication ports
CAN transfer rate up to 1 Mbps
2 kV electrical isolation
LED for transmit/receive status on each port
Optional 120-ohm terminal resistor for CAN bus network
DLL library and examples in
Related links
- MOXA 2 Port CANbus RS232 Serial Card
- MOXA 2 Port CANbus 9-Pin, D sub Serial Card
- MOXA 2 Port CANbus D sub, 9-Pin Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 16 Port PCIe RS422 RS232 Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 2 Port PCI RS232 Serial Card
