Hilscher 2 Port PCI Ethernet PCI Network Card

Subtotal (1 unit)*

$1,179.59

(exc. GST)

$1,297.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,179.59

*price indicative

RS Stock No.:
162-166
Mfr. Part No.:
CIFX M3042100BM-DP\F
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Network Card

Bus Type

PCI

Communication Interface

PCI

Number of Ports

2

Operating System

QNX, Windows, Linux

Connection Port

Ethernet

Standards/Approvals

CE, RoHS, UKCA

COO (Country of Origin):
DE

Hilscher PC Card, 2 Ports, PCI Bus Type - CIFX M3042100BM-DP\\F


This PC card is a dual‑port Ethernet Interface designed to add industrial network connectivity to PCI‑equipped systems. It provides a PCI communication link for use in control and automation environments and supports common operating systems used in industrial computing. Conformity to applicable product standards is included for deployment in regulated settings.

Features and Benefits:


• Two Ethernet ports for simultaneous network connections
• PCI bus Interface for direct host bus integration
• Compatible with QNX, Windows and Linux for broad OS support
• Meets CE, RoHS and UKCA standards for regulatory acceptance

Applications


• Suitable for industrial automation controllers requiring Ethernet links
• Ideal for integrating into electronic test systems with PCI slots
• Used with embedded machines running real‑time operating systems
• Can be used for extending network interfaces in mechanical control cabinets

Which communication Interface does it use for connectivity?


It connects via the PCI bus and exposes Ethernet ports for network traffic.

Which operating systems will accept drivers for this card?


It operates with QNX, Windows and Linux environments commonly used in industrial setups.

How many physical network connections are available?


Two independent Ethernet ports are provided to segregate or aggregate network paths.

What approvals indicate suitability for regulated installations?


The unit carries CE, RoHS and UKCA markings indicating conformity with those standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy