Hilscher 2 Port PCI Ethernet Network Card
- RS Stock No.:
- 694-264
- Mfr. Part No.:
- CIFX M3042100BM-RE\ET\F
- Brand:
- Hilscher
Subtotal (1 unit)*
$984.87
(exc. GST)
$1,083.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $984.87 |
*price indicative
- RS Stock No.:
- 694-264
- Mfr. Part No.:
- CIFX M3042100BM-RE\ET\F
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Interface Type | Ethernet | |
| Number of Ports | 2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI | ||
Interface Type Ethernet | ||
Number of Ports 2 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, 2 Ports, Ethernet Interface Type - CIFX M3042100BM-RE\\ET\\F
This PC card provides an Ethernet Interface for industrial control and automation systems, fitting into a PCI bus to add network connectivity. Designed for integration in equipment used by electrical, electronics and mechanical professionals, it offers dual network ports and conforms to UKCA marking requirements for deployment within the UK regulatory framework.
Features and Benefits:
• Two on-board Ethernet interfaces increase network port availability
• PCI bus connectivity enables direct host system integration
• Designed for use in industrial communication environments
• Manufacturer-grade component suitable for control-system installations
• PCI bus connectivity enables direct host system integration
• Designed for use in industrial communication environments
• Manufacturer-grade component suitable for control-system installations
Applications
• Suitable for adding Ethernet ports to automation controllers
• Ideal for networked I/O and field device communication tasks
• Used with industrial PCs requiring additional network interfaces
• Can be used for Ethernet connectivity in laboratory test rigs
• Ideal for networked I/O and field device communication tasks
• Used with industrial PCs requiring additional network interfaces
• Can be used for Ethernet connectivity in laboratory test rigs
Which bus standard does it use to connect to host systems?
It interfaces via the PCI bus, allowing direct insertion into compatible host slots for low-latency communication.
How many physical network connections are available?
The card provides two separate Ethernet ports to support redundant or segmented networks.
Is it intended for industrial deployment and regulatory use?
It carries the UKCA marking, indicating conformity with UK regulatory requirements for products placed on the market.
Related links
- Hilscher 2 Port PCI Ethernet MCU Card
- Hilscher 1 Port PCI TX MCU Card, 100Mbps
- Hilscher 1 Port PCI RS485 MCU Card
- Hilscher 1 Port PCI Express Serial Card
- Hilscher 1 Port PCI Express PROFIBUS-DP Serial Card
- Hilscher 1 Port PCI Express CAN Open Serial Card
- Hilscher 2 Port PCI Ethernet PCI Serial Card
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
