Hilscher 2 Port PCI Ethernet Network Card

Subtotal (1 unit)*

$837.24

(exc. GST)

$920.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$837.24

*price indicative

RS Stock No.:
694-260
Mfr. Part No.:
CIFX M224290BM-RE\F
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Network Card

Bus Type

PCI

Interface Type

Ethernet

Number of Ports

2

Standards/Approvals

UKCA

COO (Country of Origin):
DE

Hilscher PC Card, 2 Ports, PCI Bus Type - CIFX M224290BM-RE\\F


This PC card provides wired Ethernet connectivity for industrial PC systems via a standard expansion bus. Designed to be fitted into PCI slots, it supplies two network ports to link automation and control hardware to 10Base-T and 100Base-TX networks. The unit carries UKCA marking for regulatory acceptance in the UK market.

Features and Benefits:


• Dual network ports enable simultaneous redundant or segmented networks
• Supports 10Base-T and 100Base-TX for mixed-speed environments
• PCI bus Interface offers direct host system integration
• Configured for industrial use to maintain continuous communications
• Compact card form reduces host chassis space requirements

Applications


• Suitable for linking PLCs and HMIs to factory Ethernet backbones
• Ideal for segregating control and office networks within a single host
• Used for field device aggregation in machine automation systems
• Can be used for legacy equipment migration to 10/100M Ethernet

How is the card integrated into an existing control PC?


It is installed into a free PCI expansion slot and provides two RJ45 Ethernet connections for immediate network attachment.

What link speeds can be expected per port?


Each port negotiates either 10Mbit/s or 100Mbit/s operation depending on the connected switch or device.

Is the product intended for general office or industrial environments?


The Interface and dual-port design target industrial networking tasks within automation and equipment-control settings.

What approval indicates suitability for the UK market?


It bears UKCA approval, denoting conformity with relevant UK regulatory requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy