TE Connectivity Male D-Sub 15-Pin to Male D-Sub Serial Cable, 5 ft, AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- RS Stock No.:
- 287-6286
- Mfr. Part No.:
- 1-2478170-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.23
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 771 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.23 |
| 10 - 24 | $25.19 |
| 25 - 49 | $24.22 |
| 50 - 99 | $23.33 |
| 100 + | $22.48 |
*price indicative
- RS Stock No.:
- 287-6286
- Mfr. Part No.:
- 1-2478170-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Voltage | 300V dc | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Voltage 300V dc | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMPLIMITE D-subminiature cable assemblies are part of the complete line of AMPLIMITE D-subminiature connectors which has been widely used by the electronics industry for their rugged design and ease of application. The cable assembly product line adds a selection of off the shelf, preassembled cable configurations that require no assembly. AMPLIMITE cable assemblies provide customers with a one stop shop option for wire harnesses for D-sub connectors. Customers can choose from several pre selected options that fit their needs and applications. All AMPLIMITE D-subminiature cable assemblies feature AMPLIMITE D-subminiature connectors with front metal shells for EMI or RFI shielding with housings made of UL 94 V-0 approved material and gold plating on the contact.
Contact resistance 2 Ohms max
Insulation resistance 1M Ohms min
For test and measurement equipment
For medical equipment and data centers
Wide choice of configurations available
Pre assembled off the shelf cable assemblies
Suitable for semiconductor fabrication and printers
Related links
- TE Connectivity Male D-Sub 15-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 15-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 9-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 9-Pin to Male D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 9-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 9-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Male D-Sub 9-Pin to Male D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
- TE Connectivity Female D-Sub 9-Pin to Female D-Sub Serial Cable AMPLIMITE D-SUBMINIATURE CABLE ASSEMBLIES Series
