Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable, 3 m Halogen Free Sheath, 1066 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-4350
Mfr. Part No.:
1066671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

D-Sub

Number of Contacts A

25

Connector Gender A

Male

Number of Contacts B

25

Connector Gender B

Male

Voltage

60V

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

CSA, UL, EAC

Jacket Material

Halogen Free Sheath

Series

1066

Assembled, shielded, halogen-free round cable, connection 1: D-SUB pin strip (1x 25-position), connection 2: D-SUB pin strip (1x 25-position), cable length: 3 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy