Phoenix Contact Male D-Sub 9-Pin to Male D-Sub Serial Cable, 1 m Halogen Free Sheath, 1066 Series
- RS Stock No.:
- 191-4323
- Mfr. Part No.:
- 1066594
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-4323
- Mfr. Part No.:
- 1066594
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Voltage | 60V | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, CSA, UL | |
| Jacket Material | Halogen Free Sheath | |
| Series | 1066 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Voltage 60V | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, CSA, UL | ||
Jacket Material Halogen Free Sheath | ||
Series 1066 | ||
- COO (Country of Origin):
- DE
Assembled, shielded, halogen-free round cable, connection 1: D-SUB pin strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 1 m.
Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Serial Cable, 1 m Halogen Free Sheath, 1066 Series
- RS Stock No. 1914337
- Mfr. Part No. 1066678
Each
$303.74
- RS Stock No. 1914332
- Mfr. Part No. 1066604
Each
$138.30
- RS Stock No. 1914324
- Mfr. Part No. 1066595
Each
$87.06
- RS Stock No. 1914348
- Mfr. Part No. 1066668
Each
$181.54
Related links
- Phoenix Contact Male D-Sub 9-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 9-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Serial Cable 1066 Series
- Phoenix Contact Male D-Sub 50-Pin to Male D-Sub Serial Cable 1066 Series












