TE Connectivity Ethernet Crossover Cable, 2m PVC, SFP28 Series
- RS Stock No.:
- 172-0667
- Mfr. Part No.:
- 2821262-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 172-0667
- Mfr. Part No.:
- 2821262-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 2m | |
| Sheath Colour | Black | |
| Shielding | Shielded | |
| Series | SFP28 | |
| Outer Sheath Material | PVC | |
| Size of Strands | 33 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 2m | ||
Sheath Colour Black | ||
Shielding Shielded | ||
Series SFP28 | ||
Outer Sheath Material PVC | ||
Size of Strands 33 AWG | ||
Our selection of cable assemblies range from simple jumpers to power and high-speed data cables to complex harnesses. They are used in a wide variety of applications and industries to interconnect components, sub-systems, and equipment.
TEs copper cable assemblies transmit power, video, audio, RF, and high-speed data – they can even provide lightning protection
