MikroElektronika C0 Click
- RS Stock No.:
- 882-9010
- Mfr. Part No.:
- MIKROE-1626
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$29.60
(exc. GST)
$32.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.60 | - |
| 10 - 49 | $28.63 | 3% |
| 50 + | $27.69 | 6% |
*price indicative
- RS Stock No.:
- 882-9010
- Mfr. Part No.:
- MIKROE-1626
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Kit Name | C0 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Kit Name C0 Click | ||
Standards/Approvals RoHS | ||
C0 click mikroBUS™
The C0 click add-on board is great for sensing carbon monoxide levels in concentrations from 20 ppm to 2000 ppm.
Key Features of the C0 click
•mikroBUS™ pinout specification
•MQ-7 sensor
•Adjustable potentiometer
•2 jumpers
•Suitable for 5 V power supply
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
