Broadcom Expansion Kit Gas Sensor Expansion Kit for 3 TO Flame Sensors Sensor
- RS Stock No.:
- 275-8970
- Mfr. Part No.:
- AFBR-S6DPYEFL02
- Brand:
- Broadcom
Subtotal (1 unit)*
$726.97
(exc. GST)
$799.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $726.97 |
*price indicative
- RS Stock No.:
- 275-8970
- Mfr. Part No.:
- AFBR-S6DPYEFL02
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | 3 TO Flame Sensors | |
| For Use With | Sensor | |
| Kit Classification | Expansion Kit | |
| Standards/Approvals | No | |
| Kit Name | Expansion Kit | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device 3 TO Flame Sensors | ||
For Use With Sensor | ||
Kit Classification Expansion Kit | ||
Standards/Approvals No | ||
Kit Name Expansion Kit | ||
- COO (Country of Origin):
- GB
The Broadcom ezPyro TO Flame Detection Evaluation Kit for ezPyro TO sensors enables a quick start in working with pyroelectric sensors. Mimicking the industry standard 3IR flame detector configuration, this package includes all the hardware and software needed to get started.
USB power and communications
Kit includes 3 TO flame sensors
Related links
- Broadcom Expansion Kit Expansion Kit for 2 SMD Flame Sensors Sensor
- Broadcom Expansion Kit Expansion Kit for SMD Flame Sensors Sensor
- Broadcom Expansion Kit Ultrasonic Distance Sensor Expansion Kit for Adapter board USB cable
- Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Kit for AFBR-S50MV85I AFBR-S50MV85I
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G Evaluation Kit for AFBR-S50MV85G
- Broadcom ezPyro SMD Backplane Board Infrared (IR) Sensor Evaluation Kit for Pyroelectric Sensor Sensor
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino™ UNO CY8CKIT-062S2-43012
- Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 → 1700 nm
