Seeed Studio Temperature and Humidity Sensor for DHT11 Grove System

Subtotal (1 unit)*

$9.44

(exc. GST)

$10.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.44

*price indicative

RS Stock No.:
174-3237
Distrelec Article No.:
300-69-797
Mfr. Part No.:
101020011
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Sensor Development Tool

Featured Device

DHT11

For Use With

Grove System

Kit Name

Temperature and Humidity Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN
This temperature & humidity sensor provides a pre-calibrated digital output. A unique capacitive sensor element measures relative humidity and the temperature is measured by a negative temperature coefficient (NTC) thermistor. It has excellent reliability and long term stability.

This temperature & humidity sensor provides a pre-calibrated digital output. A unique capacitive sensor element measures relative humidity and the temperature is measured by a negative temperature coefficient (NTC) thermistor. It has excellent reliability and long term stability.

Relative Humidity and temperature measurement

Full range temperature compensation Calibrated

Digital signal Long term stability

Long transmission distance

Low power consumption

Low Cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy