Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- RS Stock No.:
- 274-5006
- Mfr. Part No.:
- HEDS-9930E1EVB
- Brand:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5006
- Mfr. Part No.:
- HEDS-9930E1EVB
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | HEDS-9930 | |
| For Use With | Evaluation Boards | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Kit Name | AEDR-9930E Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device HEDS-9930 | ||
For Use With Evaluation Boards | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
Kit Name AEDR-9930E Evaluation Board | ||
- COO (Country of Origin):
- MY
The Broadcom Three channel reflective optical encoder provides digital signals by employing reflective technology for motion control purposes. This digital encoder offers two channel quadrature digital outputs and a third channel digital index output.
Flexible design
Easy integration
Outputs are TTL compatible
Selectable interpolation option
Suitable for robotics and card readers
Related links
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom 5V dc Optical Encoder Surface Mount
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
