Broadcom 5V dc Optical Encoder, Surface Mount
- RS Stock No.:
- 275-8942
- Mfr. Part No.:
- AEDR-9930E-102
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)**
$60.13
(exc. GST)
$66.14
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $60.13 |
10 - 24 | $50.54 |
25 - 49 | $46.28 |
50 - 74 | $45.42 |
75 + | $44.51 |
**price indicative
- RS Stock No.:
- 275-8942
- Mfr. Part No.:
- AEDR-9930E-102
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Encoder Reading | Quadrature | |
Encoder Signal | Quadrature Code | |
Supply Voltage | 5V dc | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Encoder Reading Quadrature | ||
Encoder Signal Quadrature Code | ||
Supply Voltage 5V dc | ||
Mounting Type Surface Mount | ||
Related links
- Broadcom 5V dc Optical Encoder, Surface Mount
- Broadcom 5V dc 304 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 318 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 180 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc 75 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 3.3 V dc Surface Mount
- Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- Broadcom 5V dc Optical Encoder