Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- RS Stock No.:
- 711-080
- Mfr. Part No.:
- HEDS-9930E2EVB
- Brand:
- Broadcom
Subtotal (1 box of 36 units)*
$9,234.65
(exc. GST)
$10,158.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 + | $256.518 | $9,234.65 |
*price indicative
- RS Stock No.:
- 711-080
- Mfr. Part No.:
- HEDS-9930E2EVB
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Evaluation Board | |
| Sensor Technology | Reflective Optical Encoder | |
| Featured Device | AEDR-9930E2 | |
| For Use With | Rotary Encoder | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Evaluation Board | ||
Sensor Technology Reflective Optical Encoder | ||
Featured Device AEDR-9930E2 | ||
For Use With Rotary Encoder | ||
Kit Classification Evaluation Kit | ||
Kit Name Development Board | ||
The Broadcom Evaluation board tailored for testing Broadcoms AEDR-9930E2 reflective optical encoders. It includes two encoder units and multiple code wheels supporting 256, 512, 1024, and 1440 CPR for flexible resolution options. Designed for precision motion control, it delivers reliable quadrature and index feedback. Its Compact form factor and versatile Interface make it Ideal for prototyping in robotics, automation, and miniature motor systems.
Compact design
High encoding resolution
Ideal for miniature applications
Related links
- Broadcom Three-Channel Reflective Incremental Linear Encoder Digital Output (397 LPI) Reflective Optical Encoder
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder, Surface
- Broadcom 5V dc Optical Encoder Hollow Shaft External
- Broadcom 5V dc Optical Encoder Hollow Shaft Standard, Five 0.025 Inch Square Pin On 0.1 Inch Centre
- Broadcom Optical Encoder
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft External
- Broadcom 5V dc 512 ppr Pulse Optical Encoder, Through Hole
