Infineon TLE5014SP EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100, TLE5014SP Satellite Board SPI
- RS Stock No.:
- 234-3017
- Mfr. Part No.:
- TLE5014SPEVALKITTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$166.98
(exc. GST)
$183.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $166.98 | - |
| 5 - 9 | $163.64 | 2% |
| 10 + | $160.37 | 3% |
*price indicative
- RS Stock No.:
- 234-3017
- Mfr. Part No.:
- TLE5014SPEVALKITTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | Microcontroller XMC1100, TLE5014SP Satellite Board | |
| For Use With | SPI Interface Magnetic Angle Sensors | |
| Kit Classification | Evaluation Kit | |
| Kit Name | TLE5014SP EVALKIT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device Microcontroller XMC1100, TLE5014SP Satellite Board | ||
For Use With SPI Interface Magnetic Angle Sensors | ||
Kit Classification Evaluation Kit | ||
Kit Name TLE5014SP EVALKIT | ||
Standards/Approvals RoHS | ||
Infineon Sensor Development Kit, Angle Sensor Sensor Technology - TLE5014SPEVALKITTOBO1
This sensor development kit is intended for evaluating and applying magnetic angle sensors. With advanced sensor technology, it offers a flexible solution for sectors such as automation, electronics, and mechanical engineering. The kit incorporates the XMC1100 microcontroller to enhance functionality, making it a vital resource for precise angle measurement projects.
Features & Benefits
• Incorporates the XMC1100 microcontroller for enhanced computational abilities
• Compatible with SPI interface magnetic angle sensors, allowing for versatility
• Serves as an evaluation platform for effective sensor technology assessment
• Supports the development of a wide range of angle sensor applications
• Facilitates easy integration into industrial automation systems
• Exhibits robust performance in various operational settings
Applications
• Utilised with SPI interface magnetic angle sensors for precise measurements
• Suitable for evaluating sensor technology in engineering initiatives
• Ideal for automation that require accurate angle monitoring
• Functions well for prototype development in mechanical systems
• Effective in testing environments to assess sensor performance
What type of sensors can be integrated with this kit?
The kit is designed for use with SPI interface magnetic angle sensors, enabling users to effectively evaluate different sensor technologies.
How easy is it to interface this kit with existing systems?
The integration process is straightforward, thanks to the SPI interface, ensuring compatibility with many existing electronic systems.
What projects can benefit from this sensor development kit?
Projects necessitating precise angle measurement, such as robotics, industrial automation, and motion control applications, can gain significant advantages from this evaluation kit.
Is any special software required to use this kit?
Standard programming environments that support the XMC1100 microcontroller can be utilised, making it easy for users to programme and evaluate their sensors.
Can it be used for both prototyping and production?
Yes, the kit is suitable for both prototyping and testing completed sensor configurations in production environments.
Related links
- Infineon TLE5014CPS EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100 TLE5014CPS Satellite
- Infineon TLE5009 EVAL KIT Angle Sensor Evaluation Board for TLE5009A16D E1210 Dual SMD angle sensor XMCTM4700 platform
- Infineon KP215F1701-PS2GO-KIT Pressure Sensor Evaluation Board for ARM Cortex-M0 CPU, KP215 XMC1100 Infineon Target
- Infineon TLE4922 MS2GO Evaluation Board for TLE4922, ARM Cortex-M0 CPU XMC1100 TLE4922
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
- Infineon TLE5012B-E9000-MS2GO Angle Sensor Evaluation Kit for TLE5012B /TLI5012B digital GMR angle sensor,
- Infineon TLE5109 EVAL KIT Angle Sensor Evaluation Kit for TLE5109A16D E1210 angle sensor Angle Sensors
- Infineon TLE5309 EVAL KIT Angle Sensor Evaluation Kit for TLE5309 E1211 Angle Sensor XMCTM4700 platform
