Infineon TLE5014CPS EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100, TLE5014 GMR, TLE5014CPS Satellite
- RS Stock No.:
- 234-3016
- Mfr. Part No.:
- TLE5014CPSEVALKITTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save $16.70
View bulk pricing optionsSubtotal (1 unit)*
$166.36
(exc. GST)
$183.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $166.36 | - |
| 5 - 9 | $163.02 | $16.70 |
| 10 + | $159.75 | $66.10 |
*price indicative
- RS Stock No.:
- 234-3016
- Mfr. Part No.:
- TLE5014CPSEVALKITTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Angle Sensor | |
| Featured Device | Microcontroller XMC1100, TLE5014 GMR, TLE5014CPS Satellite Board | |
| For Use With | PWM Interface Digital GMR Angle Sensor, SPC, SENT | |
| Kit Classification | Evaluation Kit | |
| Kit Name | TLE5014CPS EVALKIT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Angle Sensor | ||
Featured Device Microcontroller XMC1100, TLE5014 GMR, TLE5014CPS Satellite Board | ||
For Use With PWM Interface Digital GMR Angle Sensor, SPC, SENT | ||
Kit Classification Evaluation Kit | ||
Kit Name TLE5014CPS EVALKIT | ||
Standards/Approvals RoHS | ||
Infineon Sensor Development Kit, Angle Sensor Sensor Technology - TLE5014CPSEVALKITTOBO1
This sensor development kit facilitates the evaluation and implementation of angle sensing technology. It integrates a microcontroller and satellite board, employing advanced components to ensure precise angle measurement using GMR sensor technology. It serves users in the automation and electronics sectors, providing essential tools for exploring and developing applications that leverage this innovative sensing capability.
Features & Benefits
• Equipped with a PWM interface for effective communication
• Utilises the SENT communication protocol for efficient data transfer
• Integrates a GMR angle sensor for precise measurements
• Includes an XMC1100 microcontroller for enhanced performance
• Supports SPC sensor development for additional functionality
• Designed for easy integration into existing systems
Applications
• Compatible with PWM interface digital GMR angle sensors
• Suitable for projects requiring SENT communication
• Integrates seamlessly with various automation systems
• Appropriate for evaluating the performance of GMR sensor technology
• Supports development and testing in mechanical
How can the kit enhance angle measurement accuracy?
The kit employs the GMR angle sensor along with an advanced microcontroller to provide high-precision measurements across various settings, ensuring consistent performance in various applications.
What systems are compatible with this sensor development tool?
This kit is designed to integrate with systems using PWM interfaces and supports multiple communication protocols, including SENT, making it suitable for a wide range of automation and control systems.
Is it user-friendly for beginners in sensor technology?
Yes, the comprehensive design and straightforward components make it accessible for users at all levels, enabling experimentation and learning in sensor technology.
What resources are available for support during development?
Users can access extensive documentation and technical resources included with the kit, which provide guidance on setup, usage, and integration with various systems, ensuring a smooth development experience.
- RS Stock No. 2343017
- Mfr. Part No. TLE5014SPEVALKITTOBO1
Each
$166.98
- RS Stock No. 2457083
- Mfr. Part No. BMI270 SHUTTLE BOARD 3.0
Each
$56.71
Broadcom Qtube Spectrometer Ultraviolet (UV) Sensor for AFBR-S20T1WU Flexible Industrial Integration
- RS Stock No. 2861278
- Mfr. Part No. AFBR-S20T1WU
Each
$2,904.99
Related links
- Infineon TLE5014SP EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100, TLE5014SP Satellite Board SPI
- Infineon TLE5012B-E9000-MS2GO Angle Sensor Evaluation Kit for TLE5012B /TLI5012B digital GMR angle sensor,
- Infineon TLE5109 EVAL KIT Angle Sensor Evaluation Kit for TLE5109A16D E1210 angle sensor Angle Sensors
- Infineon TLE5309 EVAL KIT Angle Sensor Evaluation Kit for TLE5309 E1211 Angle Sensor XMCTM4700 platform
- Infineon TLE5009 EVAL KIT Angle Sensor Evaluation Board for TLE5009A16D E1210 Dual SMD angle sensor XMCTM4700 platform
- Infineon KP215F1701-PS2GO-KIT Pressure Sensor Evaluation Board for ARM Cortex-M0 CPU, KP215 XMC1100 Infineon Target
- Infineon TLE4922 MS2GO Evaluation Board for TLE4922, ARM Cortex-M0 CPU XMC1100 TLE4922
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom












