Infineon CY8C4014SXI-421, 32 bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16 MHz, 16kB FLASH, 16-Pin SOIC
- RS Stock No.:
- 273-3118
- Mfr. Part No.:
- CY8C4014SXI-421
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.82
(exc. GST)
$8.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.91 | $7.82 |
| 10 - 98 | $3.325 | $6.65 |
| 100 - 248 | $2.815 | $5.63 |
| 250 - 498 | $2.35 | $4.70 |
| 500 + | $2.12 | $4.24 |
*price indicative
- RS Stock No.:
- 273-3118
- Mfr. Part No.:
- CY8C4014SXI-421
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4000 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| Standards/Approvals | No | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4000 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
Standards/Approvals No | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, and general purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
32 bit MCU subsystem
Programmable analogue
Automatic hardware tuning
Comparator based triggering
Timing and pulse width modulation
Up to 20 programmable GPIO pins
Integrated development environment
Deep sleep mode with wake up on interrupt
Related links
- Infineon CY8C4014SXI-421 16 MHz 16-Pin SOIC
- Infineon PSOC 4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon PSOC 4000 Microcontroller 16kB FLASH, 16-Pin QFN
- Infineon CY8C4014SXI-420 PSOC 4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon 16 MHz 8-Pin SOIC
- Infineon CY8C4014LQI-421 PSOC 4000 Microcontroller 16kB FLASH, 16-Pin QFN
- Infineon CY8C4014PVI-422 16 MHz 28-Pin SSOP
- Infineon PSOC 4000 Microcontroller 16kB FLASH, 24-Pin QFN
