ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- RS Stock No.:
- 232-9693
- Mfr. Part No.:
- AS5510-WL_EK_AB
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$26.15
(exc. GST)
$28.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.15 | - |
| 5 + | $23.53 | 10% |
*price indicative
- RS Stock No.:
- 232-9693
- Mfr. Part No.:
- AS5510-WL_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5510 | |
| For Use With | AS5510 | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5510-WL_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5510 | ||
For Use With AS5510 | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5510-WL_EK_AB | ||
- COO (Country of Origin):
- AT
The ams AS5510 adapter board is a simple circuit allowing to test and evaluate the AS5510 linear encoder quickly without having to build a test fixture or PCB. The AS5510 is a linear hall sensor with 10 bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet.
Adapter board must be attached to a microcontroller via the I²C bus
Supplied with a voltage of 2.5 V to 3.6 V
2-pole magnet is placed on the top of the encoder
Related links
- ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM AS5200L-MF_EK_AB Position Sensor Adapter Board for AS5200L AS5200L
- ams OSRAM AS5304-TS_EK_AB Position Sensor Adapter Board for AS5304 AS5304
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
