ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- RS Stock No.:
- 232-9697
- Mfr. Part No.:
- AS5600L-WL_EK_AB
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.15
(exc. GST)
$28.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.15 |
| 5 + | $25.29 |
*price indicative
- RS Stock No.:
- 232-9697
- Mfr. Part No.:
- AS5600L-WL_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5600L | |
| For Use With | AS5600L | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5600L-WL_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5600L | ||
For Use With AS5600L | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5600L-WL_EK_AB | ||
- COO (Country of Origin):
- AT
The ams AS5600L adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5600L magnetic position sensor without the need to build a test fixture or design an own PCB.
4 x 2.6 mm mounting holes
Adapter board must be attached to a microcontroller via the I²C bus
Related links
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
- ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5147U AS5600 AS5050A AS5055A,
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM AS5200L-MF_EK_AB Position Sensor Adapter Board for AS5200L AS5200L
- ams OSRAM AS5304-TS_EK_AB Position Sensor Adapter Board for AS5304 AS5304
